
The 1N4005GPE/54 is a DO-41 rectifier diode from Vishay with a maximum reverse voltage of 600V and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 175°C and can handle a maximum surge current of 30A. The diode is packaged in a DO-41 case and is available in quantities of 5500 per reel. The 1N4005GPE/54 is not RoHS compliant.
Vishay 1N4005GPE/54 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4005GPE/54 to view detailed technical specifications.
No datasheet is available for this part.
