Vishay 1N4006E3/51 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
