
The 1N4007/1 is a rectifier diode from Vishay with a maximum reverse voltage of 1kV, maximum reverse current of 5uA, and maximum surge current of 45A. It is packaged in a DO-41 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode is not RoHS compliant. It is available in quantities of 5000 in bulk packaging.
Vishay 1N4007/1 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4007/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
