
The 1N4681-TR Zener diode from Vishay features a Zener voltage of 2.4V with a tolerance of 5%. It can handle a maximum power dissipation of 500mW and is available in a DO-35 package, suitable for through-hole mounting. The device operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Vishay 1N4681-TR technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.