
The 1N4734A-TR Zener diode from Vishay features a working voltage of 5.6V with a tolerance of 5%. It has a maximum power dissipation of 1.3W and is packaged in the DO-41 case with a through-hole mount. The diode operates within a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Vishay 1N4734A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 560mA |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Working Voltage | 5.6V |
| Zener Current | 162mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4734A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
