
The 1N4745AT/R Zener diode from Vishay features a DO-41 package with a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.3W and a maximum reverse current of 5uA. The diode is rated for a DC voltage of 16V and has a Zener voltage of 16V. It is available in a lead-free package and is suitable for through-hole mounting.
Vishay 1N4745AT/R technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 16R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.6A |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4745AT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
