ZENER-DIODE 1.0W, 5%, DO-41, CUT TAPE
Vishay 1N4757A-TR/BKN technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 95R |
| Length | 0.161inch |
| Max Operating Temperature | 175°C |
| Mount | Through Hole |
| Power Dissipation | 1.3W |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4757A-TR/BKN to view detailed technical specifications.
No datasheet is available for this part.