The 1N4762A/D9 Zener diode from Vishay features a Zener voltage of 82V with a tolerance of 5%. It has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 1.3W. The diode's impedance is 200R and its maximum reverse leakage current is 5uA. It is available in a DO-41 package, packaged in quantities of 10000 on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Voltage Tolerance | 5% |
| Zener Current | 11mA |
| Zener Voltage | 82V |
| RoHS | Not Compliant |