Sign in to ask questions about the Vishay 1N4934GP/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4934GP/23 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4934GP/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
