Rectifiers 1.0A 200 Volt 200ns 30 Amp IFSM
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |