Rectifiers 200 Volt 1.0A 200ns Glass Passivated
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |