
Rectifiers 1.0 Amp 600 Volt Glass Passivated
Checking distributor stock and pricing after the page loads.
Vishay 1N4946GP-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.