Vishay 1N5062 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5062 to view detailed technical specifications.
No datasheet is available for this part.