Sign in to ask questions about the Vishay 1N5234B-TR/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5234B-TR/BKN technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 7R |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5234B-TR/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
