Sign in to ask questions about the Vishay 1N5242BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5242BTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Height | 1.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5242BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
