Diode Standard Recovery Rectifier 100V 1.5A 2-Pin DO-204AL
Vishay 1N5392 technical specifications.
| Element Configuration | Single |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.