
Diode Switching 1KV 1.5A 2-Pin DO-204AL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
