
Diode Switching 1KV 1.5A 2-Pin DO-204AL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5399-E3/64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5399-E3/64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
