Rectifiers 1.5 Amp 1000 Volt Glass Passivated
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Reverse Voltage | 1kV |
| RoHS | Not Compliant |