The 1N5399GP/54 is a diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage rating of 1kV and a maximum reverse current of 5uA. The diode can handle a maximum surge current of 50A. It is packaged in a DO-15 package, available in quantities of 4000 per reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |