The 1N5406/1 diode from Vishay is a DO-201AD rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse current of 5uA and a maximum surge current of 200A. The diode is packaged in bulk quantities of 1500 units.
Sign in to ask questions about the Vishay 1N5406/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5406/1 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5406/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.