The 1N5406-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a silicon diode element and a rectifier diode type. The diode is packaged in a 2-pin axial configuration with a JEDEC package code of DO-201AD. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Vishay 1N5406-E3/54 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5406-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.