
The 1N5617GP-E3/51 is a DO-15 packaged Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 500nA and a maximum surge current of 50A. This RoHS compliant device is available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5617GP-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 500nA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5617GP-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.