Vishay 1N5625/1 technical specifications.
| Package/Case | SOD |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 7500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5625/1 to view detailed technical specifications.
No datasheet is available for this part.
