
Rectifiers 3.0 Amp 400 Volt
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 100A |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |