
Rectifiers 400 Volt 3.0 Amp Glass Passivated
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS | Compliant |