
The 1N5625GP/54 is a Zener diode with a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 175°C. The diode is packaged in a DO-201AD package, which is available in quantities of 1400 per reel. The 1N5625GP/54 is not RoHS compliant. The diode is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |