The 1N5625GP-E3/4 is a DO-201AD packaged rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 125A. The device is RoHS compliant and available in quantities of 1400 per reel. The 1N5625GP-E3/4 is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |