
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
