Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS | Not Compliant |