
The 1N5818 is a standard diode with a maximum operating temperature range of -65°C to 125°C. It has a maximum forward surge current of 25A and a maximum reverse voltage of 30V. The diode is available in a DO-204AL package with a through hole mount. It is lead free and RoHS compliant. The 1N5818 has a capacitance of 110pF and a maximum reverse leakage current of 1mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 110pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| Width | 2.7mm |
| RoHS | Not Compliant |
