
The 1N5818-E3/23 is a switching diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 30V and a maximum reverse current of 1mA. The diode has a maximum forward surge current of 25A and a forward current of 1A. It is packaged in a DO-204AL package and available in quantities of 3000 in an ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| RoHS | Not Compliant |
