
The 1N5818-E34 is a through-hole mounted DO-204AL package rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 1mA and a maximum surge current of 25A. The diode is lead free and available in quantities of 5500 per tape and reel. It is not radiation hardened.
Vishay 1N5818-E34 technical specifications.
| Package/Case | DO-204AL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5818-E34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
