Diode Schottky 40V 1A 2-Pin DO-204AL Ammo
Vishay 1N5819-AMMO technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.