
Schottky Diodes & Rectifiers Vr/40V Io/1A
Vishay 1N5819-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
