
The 1N5820-E3/51 diode from Vishay features a DO-201AD package and is rated for operation between -65°C and 125°C. It can handle a maximum reverse leakage current of 2mA and a peak non-repetitive surge current of 80A. The diode is available in bulk packaging with 1500 units per package and is compliant with RoHS regulations.
Vishay 1N5820-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
