
The 1N6275/4 Zener diode has a clamping voltage of 22V and can withstand a maximum surge current of 68.2A. It operates within a temperature range of -55°C to 175°C. The device is packaged on tape and reel. The 1N6275/4 is not RoHS compliant.
Sign in to ask questions about the Vishay 1N6275/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275/4 technical specifications.
| Clamping Voltage | 22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 68.2A |
| Operating Supply Voltage | 12.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6275/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
