
The 1N6275-E3/1 Zener diode from Vishay features a clamping voltage of 22V and can withstand a maximum operating temperature of 175°C. It also has a maximum surge current of 68.2A and an operating supply voltage of 12.1V. The diode is packaged in bulk quantities of 1500 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay 1N6275-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275-E3/1 technical specifications.
| Clamping Voltage | 22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 68.2A |
| Operating Supply Voltage | 12.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
