
The 1N6275A/54 diode from Vishay is a unidirectional device with a clamping voltage of 21.2V, operating within a temperature range of -55°C to 175°C. It can withstand a maximum surge current of 70.8A and a peak pulse power of 1.5kW. The diode is available in a tape and reel packaging format with 1400 pieces per package.
Sign in to ask questions about the Vishay 1N6275A/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275A/54 technical specifications.
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70.8A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6275A/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
