The 1N6277-E3/51 Zener diode from Vishay features a clamping voltage of 26.5V and can withstand operating temperatures between -55°C and 175°C. It has a maximum surge current of 56.6A and a peak pulse power of 1.5kW. The diode is unidirectional and RoHS compliant.
Vishay 1N6277-E3/51 technical specifications.
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 56.6A |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.