
The 1N6278A/54 Zener diode from Vishay features a clamping voltage of 27.7V, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum surge current of 54.2A and operates at a supply voltage of 17.1V. The diode is available in tape and reel packaging with 1400 units per package.
Sign in to ask questions about the Vishay 1N6278A/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6278A/54 technical specifications.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6278A/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
