
The 1N6278A-E3/1 Zener diode from Vishay features a clamping voltage of 27.7V and can withstand a maximum operating temperature of 175°C. It has a maximum surge current of 54.2A and a peak pulse power of 1.5kW. The diode is unidirectional and RoHS compliant.
Vishay 1N6278A-E3/1 technical specifications.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
