
The 1N6279/54 Zener diode from Vishay features a clamping voltage of 31.9V and can withstand a maximum surge current of 47A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. The diode is available in a tape and reel packaging format with 1400 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 47A |
| Operating Supply Voltage | 17.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
