
The 1N6282A/4 Zener diode features a clamping voltage of 41.4V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 36.2A and an operating supply voltage of 25.6V. The device is packaged on tape and reel. It is not RoHS compliant.
Vishay 1N6282A/4 technical specifications.
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Operating Supply Voltage | 25.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
