
The 1N6282A-E3/1 is a unidirectional Zener diode with a reverse breakdown voltage of 28.5V and a leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package. The diode can withstand a maximum surge current of 36.2A and a peak pulse power of 1.5kW. It is RoHS compliant and available in bulk packaging.
Vishay 1N6282A-E3/1 technical specifications.
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | 1N6 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
