
The 1N6282A-E3/4 Zener diode features a clamping voltage of 41.4V and can withstand a maximum operating temperature of 175°C. It can handle a maximum surge current of 36.2A and operates within a supply voltage of 25.6V. The diode is available in a tape and reel packaging format with a quantity of 1400 pieces. It is compliant with RoHS regulations.
Sign in to ask questions about the Vishay 1N6282A-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6282A-E3/4 technical specifications.
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6282A-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
