
The 1N6291A/4 Zener diode from Vishay features a clamping voltage of 92V and can withstand a maximum surge current of 16.3A. Operating within a temperature range of -55°C to 175°C, this unidirectional diode is suitable for high-temperature applications. With a peak pulse power of 1.5kW, it can handle demanding power requirements. The diode is available in tape and reel packaging with 1400 units per package.
Vishay 1N6291A/4 technical specifications.
| Clamping Voltage | 92V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
