
TVS Diodes / ESD Suppressors 1500W 68V 5% Unidir
Vishay 1N6291A-E3/1 technical specifications.
| Clamping Voltage | 92V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.