
The 1N6293A/1 Zener diode from Vishay features a clamping voltage of 113V and a maximum surge current of 13.3A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power of 1.5kW. The device is available in bulk packaging with a quantity of 1500 units per package.
Sign in to ask questions about the Vishay 1N6293A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6293A/1 technical specifications.
| Clamping Voltage | 113V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.3A |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6293A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
