Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N6303A/1.5KE200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6303A/1.5KE200A technical specifications.
| Package/Case | 201 |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6303A/1.5KE200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.